Diode Rectifier Bridge Single 100V 8A 4-Pin Case KBU Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor KBU802GT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU802GT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.