The LLZ43V Zener diode from Taiwan Semiconductor features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 200nA and a power dissipation of 500mW. The diode is RoHS compliant and available in quantities of 2500 per tape and reel packaging.
Taiwan Semiconductor LLZ43V technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
No datasheet is available for this part.