The LLZ47V Zener diode from Taiwan Semiconductor features an impedance of 90 ohms and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 200 nanamperes. The diode is available in a package quantity of 2500 pieces, packaged in tape and reel. It is RoHS compliant and has a power dissipation of 500 milliwatts.
Sign in to ask questions about the Taiwan Semiconductor LLZ47V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor LLZ47V technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor LLZ47V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.