The MB4SRC diode from Taiwan Semiconductor features a maximum forward surge current of 30A and a maximum reverse voltage of 400V. It can operate within a temperature range of -55°C to 150°C. The diode is designed for surface mount applications with a height of 2.7mm and a width of 4mm.
Taiwan Semiconductor MB4SRC technical specifications.
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.