Taiwan Semiconductor MB6SRC technical specifications.
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.