The MBR3045CT is a 30A 45V power Schottky rectifier in a TO-220AB package, suitable for through hole mounting. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The device has a maximum forward surge current of 200A and a maximum reverse current of 200uA.
Taiwan Semiconductor MBR3045CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.