The MBR745C0 is a power rectifier from Taiwan Semiconductor, packaged in the TO-220AC case with through hole mount. It can handle a maximum forward surge current of 150A and a maximum repetitive reverse voltage of 45V. The device operates over a temperature range of -65°C to 150°C and has a maximum forward current rating of 7.5A. The MBR745C0 is RoHS compliant.
Taiwan Semiconductor MBR745C0 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 7.5A |
| Height | 16mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.76mm |
| RoHS | Compliant |
No datasheet is available for this part.