The P4SMA56AR2 is a unidirectional diode with a clamping voltage of 77V and a reverse breakdown voltage of 53.2V. It can withstand a peak pulse power of 400W and a peak pulse current of 5.4A. The diode is available in a surface mount SMA package and is RoHS compliant. It operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 77V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |