The P4SMA62AR2 is a unidirectional diode from Taiwan Semiconductor with a clamping voltage of 85V and a leakage current of 5uA. It is available in a surface mount SMA package and is packaged on a tape and reel. The diode has a reverse breakdown voltage of 58.9V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 85V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |