The P4SMA68CA R2 is a surface mount bidirectional diode from Taiwan Semiconductor. It features a clamping voltage of 92V and a reverse breakdown voltage of 64.6V. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a SMA case and is available in tape and reel packaging. The P4SMA68CA R2 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 92V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |