The P6KE7.5AR0 is a transient voltage suppressor diode with a clamping voltage of 103V and a maximum operating temperature of 175°C. It has a unidirectional polarity and is available in a DO-15 package with through hole mount. The device has a maximum breakdown voltage of 7.88V and a minimum breakdown voltage of 7.13V. It can handle a peak pulse current of 6.1A and a peak pulse power of 600W. The device is RoHS compliant and has a leakage current of 1uA.
Taiwan Semiconductor P6KE7.5AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.