Diode TVS Single Uni-Dir 58.1V 600W 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor P6SMB68A R4 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 92V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.