The Small Block 106 -- Ultra Compact And Lightweight, 50W Combo / 200W Head, 4-Band Eq & More
Checking distributor stock and pricing after the page loads.
| Height | 7.6mm |
| Length | 19.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 19.58mm |
| RoHS | Compliant |