BRIDGE RECTIFIER, 25A 200V; Phases, No. of: 1; Voltage, Vrrm: 200V; Current, Ifs max: 300A; Current, output max: 25A;...
Checking distributor stock and pricing after the page loads.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |