The SF63 rectifier diode from Taiwan Semiconductor features a DO-201AD package with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 150A and a maximum reverse voltage of 150V. The diode is also RoHS compliant and available in a tape and reel packaging format with 1250 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Diameter | 5.6mm |
| Forward Current | 6A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |