The SF63G from Taiwan Semiconductor is a DO-201AD rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse current of 5uA and a maximum surge current of 150A. The diode is packaged in tape and reel quantities of 1250 and is compliant with RoHS and Reach SVHC regulations.
Taiwan Semiconductor SF63G technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF63G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.