The SF64 diode from Taiwan Semiconductor is a DO-201AD packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can withstand a maximum reverse current of 5uA and a maximum surge current of 150A. The device is packaged in quantities of 1250 and is available on tape and reel. The SF64 diode is RoHS compliant.
Taiwan Semiconductor SF64 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.