The SF65G from Taiwan Semiconductor is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse current of 5uA and a maximum surge current of 150A. The diode is packaged in a DO-201AD case and is available in quantities of 1250. It is packaged on tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |