The SF68G is a DO-201AD rectifier diode from Taiwan Semiconductor, rated for 600V reverse voltage and 150A surge current. It operates over a temperature range of -65°C to 150°C. The diode is packaged in tape and reel quantities of 1250 units. The SF68G is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |