Schottky Diodes & Rectifiers 2.0 Amp 20 Volt 50 Amp IFSM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SK22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.