Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 120 Amp IFSM
Taiwan Semiconductor SK52B technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 120A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK52B to view detailed technical specifications.
No datasheet is available for this part.