The SMBJ188A is a unidirectional transient voltage suppressor from Taiwan Semiconductor. It is packaged in a DO-214AA case and is lead free. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum surge current of 100A. The SMBJ188A is available in tape and reel packaging with 3000 devices per package.
Taiwan Semiconductor SMBJ188A technical specifications.
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| DC Rated Voltage | 188V |
| RoHS | Not Compliant |
No datasheet is available for this part.