Bi-directional TVS diode surge suppressor, operating at 24V DC, featuring a 600W peak pulse power rating and 15.4A peak pulse current capability. This DO-214AA packaged component offers a 24V reverse standoff voltage, 38.9V clamping voltage, and a maximum breakdown voltage of 32.6V. It operates across a wide temperature range from -65°C to 150°C and is supplied in tape and reel packaging.
Taiwan Semiconductor SMBJ24CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 32.6V |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.