The SMBJ70CA R5 is a surface mount bidirectional transient voltage suppressor from Taiwan Semiconductor. It has a clamping voltage of 113V and a reverse breakdown voltage of 77.8V. The device can withstand a peak pulse current of 5.5A and a peak pulse power of 600W. It is RoHS compliant and operates over a temperature range of -65°C to 150°C.
Taiwan Semiconductor SMBJ70CA R5 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 113V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.