The SMBJ90CA R5 is a surface mount transient voltage suppressor from Taiwan Semiconductor. It has a clamping voltage of 146V and a leakage current of 5uA. The device operates between -65°C and 150°C and is packaged in tape and reel. It is RoHS compliant and features a peak pulse power of 600W and a peak pulse current of 4.3A.
Taiwan Semiconductor SMBJ90CA R5 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 146V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.