TVS Diodes - Transient Voltage Suppressors 188V 1.5KW 5% Bidir
Taiwan Semiconductor SMCJ188CA technical specifications.
| Package/Case | DO-214AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.