Taiwan Semiconductor SMCJ30CATR technical specifications.
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ30CATR to view detailed technical specifications.
No datasheet is available for this part.