Diode Schottky 30V 16A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SR1630C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR1630C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.