Diode Schottky 40V 16A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SR1640C0 technical specifications.
| Package/Case | TO-220AB |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| RoHS Compliant | Yes |
| RoHS | Compliant |