The SS1H20LS is a high-voltage Schottky barrier rectifier designed for low power loss and high efficiency. It features a surface-mount package for automated placement and high surge current capability, utilizing a clip bonded interior for high reliability.
Taiwan Semiconductor SS1H20LS technical specifications.
| Repetitive Peak Reverse Voltage | 200V |
| Forward Current | 1A |
| Forward Voltage | 0.9V |
| Peak Forward Surge Current | 30A |
| Operating Junction Temperature | -55 to +175°C |
| Reverse Current | 1µA |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.