2A, 30V, Schottky Rectifier
Taiwan Semiconductor SS23R5 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.