The SS34LW is a Schottky barrier surface mount rectifier in a SOD-123W package, featuring low power loss and high efficiency. It is designed for use in switching mode power supplies, adapters, and DC-to-DC converters. It includes a guard ring for over-voltage protection and is ideal for automated placement.
Taiwan Semiconductor SS34LW technical specifications.
| Forward Current | 3A |
| Repetitive Peak Reverse Voltage | 40V |
| Peak Forward Surge Current (IFSM) | 80A |
| Forward Voltage (VF) | 0.55V |
| Reverse Current (IR) | 200µA |
| Junction Temperature (TJ MAX) | 125°C |
| Weight | 0.016g |
| RoHS | Compliant |
| Halogen-free | IEC 61249-2-21 |
| Flammability Rating | UL 94V-0 |
No datasheet is available for this part.