LDO Voltage Regulators 3Amp LDO Adj Vltg Reg
Sign in to ask questions about the Taiwan Semiconductor TS1085CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS1085CP technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 8mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1085CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.