The TS1086CZ33C0 is a 3.3V positive voltage regulator from Taiwan Semiconductor, available in a TO-220 package with through-hole mounting. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device has a maximum output current of 1.5A and a power dissipation of 15W. The output voltage accuracy is 2% and the quiescent current is 10mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |