The TS1117BCS33RL is a single output linear regulator from Taiwan Semiconductor. It operates over a temperature range of 0°C to 125°C and is suitable for surface mount applications. The device provides a fixed output voltage of 3.3V with an accuracy of 2% and can supply up to 1A of current. The regulator is packaged in a SOP package and is available in tape and reel packaging. The TS1117BCS33RL is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15W |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |