The TS1117CM adjustable linear regulator from Taiwan Semiconductor is a TO-263 packaged device with a maximum input voltage of 7V and a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and has a maximum power dissipation of 15W. The regulator is RoHS compliant and available in tape and reel packaging with 800 units per package.
Sign in to ask questions about the Taiwan Semiconductor TS1117CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS1117CM technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 8mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.