The TS1117CZ25 is a fixed output linear voltage regulator from Taiwan Semiconductor. It features a TO-220 package and a maximum operating temperature range of 0°C to 125°C. The device has a maximum power dissipation of 15W and a maximum input voltage of 7V. It provides a fixed output voltage of 2.5V with an output current of 1A. The TS1117CZ25 has an input bias current of 8mA and a reference voltage of 1.275V.
Taiwan Semiconductor TS1117CZ25 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 8mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS | Compliant |
No datasheet is available for this part.