Diode Rectifier Bridge Single 800V 20A 4-Pin TS-6P Tube
Taiwan Semiconductor TS20P06GC2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.