The TS2937CM33RN is a single-output voltage regulator from Taiwan Semiconductor. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a packaging type of tape and reel. The output voltage is 3.3V with an accuracy of 2%. The regulator has a surface mount package and can supply an output current of 500mA.
Taiwan Semiconductor TS2937CM33RN technical specifications.
| Package/Case | TO-263 |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CM33RN to view detailed technical specifications.
No datasheet is available for this part.