LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R
Taiwan Semiconductor TS2937CP33R0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Length | 6.65mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CP33R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.