LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Taiwan Semiconductor TS2937CW33RP technical specifications.
| Package/Case | SOT-223 |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CW33RP to view detailed technical specifications.
No datasheet is available for this part.