The TS2940 is an ultra low dropout voltage regulator available in fixed output voltages. It features a high output current capability of 1A while maintaining a very low dropout voltage of typically 600mV at full load. The device includes internal current limiting and thermal shutdown protection, making it robust for power supply applications.
Taiwan Semiconductor TS2940CM50 RNG technical specifications.
| Output Voltage | 5.0V |
| Output Current | 1A |
| Dropout Voltage (Max) | 600mV |
| Input Voltage (Max) | 26V |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.