Analog Comparators Quad Vltg Comparator
Sign in to ask questions about the Taiwan Semiconductor TS339CD14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS339CD14 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 4 |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS339CD14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.