The TS339CD14C4 is a quad operational amplifier from Taiwan Semiconductor, packaged in a DIP case for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 36V and a maximum dual supply voltage of 18V. The op-amp has a voltage gain of 106.02dB and a response time of 1.3us. It consumes a supply current of 2mA.
Taiwan Semiconductor TS339CD14C4 technical specifications.
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
No datasheet is available for this part.