The TS34119 is a low power audio amplifier integrated circuit intended for use as a speaker driver. It features a wide operating voltage range, low quiescent current, and a chip disable function to conserve energy. It is designed to drive a speaker differentially without the need for an output coupling capacitor.
Taiwan Semiconductor TS34119CS RLG technical specifications.
| Maximum Power Output | 0.25W |
| Operating Supply Voltage | 2 to 16V |
| Quiescent Current | 2.7mA |
| Amplifier Class | Class A-B |
| Output Type | 1 Channel Mono |
| Gain Bandwidth Product | 1.5MHz |
| Operating Temperature Range | -20 to +85°C |
| RoHS | Compliant |
| Halogen Free | Compliant |
No datasheet is available for this part.