The TS3809CXDRF is a surface mount reset IC from Taiwan Semiconductor. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 35uA. The device is available in a SOT-23 package and is packaged in tape and reel. It is RoHS compliant and suitable for use in general applications.
Taiwan Semiconductor TS3809CXDRF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 35uA |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS3809CXDRF to view detailed technical specifications.
No datasheet is available for this part.