Comparator Dual ±18V/36V 8-Pin SOP T/R
Taiwan Semiconductor TS393CSRL technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 5mV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.