The TS4148C is a high-speed switching diode featuring low power loss and high efficiency. It is designed for automated placement and is housed in a 0603 ceramic surface mount package. Common applications include switching mode power supplies (SMPS), adapters, lighting, and on-board DC/DC converters.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor TS4148C RZG technical specifications.
| Average Forward Current (IF-AV) | 150mA |
| Repetitive Peak Reverse Voltage (VRRM) | 75V |
| Forward Voltage (VF) @ IF=100mA | 1.00V |
| Reverse Recovery Time (trr) | 4ns |
| Peak Forward Surge Current (IFSM) | 2.0A |
| Junction Capacitance | 4pF |
| Max Junction Temperature | 175°C |
| Thermal Resistance Junction to Ambient (RӨJA) | 375°C/W |
| RoHS | Compliant 2011/65/EU |
| Halogen-free | IEC 61249-2-21 |
| Moisture Sensitivity Level | Level 1 |