The TS431CXRF is a surface-mount adjustable linear regulator from Taiwan Semiconductor. It is packaged in a SOT-23 case with a height of 0.95mm, length of 3.05mm, and width of 1.4mm. The regulator operates over a temperature range of 0°C to 70°C and provides an output voltage between 2.495V and 36V. It can supply a maximum output current of 100mA and withstand a maximum input voltage of 37V. The TS431CXRF is RoHS compliant and available in tape and reel packaging.
Taiwan Semiconductor TS431CXRF technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS431CXRF to view detailed technical specifications.
No datasheet is available for this part.