Taiwan Semiconductor TS431CY technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS431CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.